nVent SCHROFF Novastar Series 12 U-Rack Server Cabinet, 553 mm 589 mm
- RS庫存編號:
- 255-0703
- 製造零件編號:
- 15230-003
- 製造商:
- nVent SCHROFF
小計(1 件)*
HK$5,023.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2026年11月12日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,023.50 |
* 參考價格
- RS庫存編號:
- 255-0703
- 製造零件編號:
- 15230-003
- 製造商:
- nVent SCHROFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent SCHROFF | |
| Rack Unit | 12U | |
| Product Type | Server Cabinet | |
| Mount Type | Floor Standing | |
| External Height | 589mm | |
| External Width | 553mm | |
| IP Rating | IP20 | |
| Series | Novastar | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 nVent SCHROFF | ||
Rack Unit 12U | ||
Product Type Server Cabinet | ||
Mount Type Floor Standing | ||
External Height 589mm | ||
External Width 553mm | ||
IP Rating IP20 | ||
Series Novastar | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The nVent-Schroff's Novastar aluminium frame cabinets with attractive design, ideally suited for general electronics, test and measurement, audio/video and broadcasting applications.
Static load-carrying capacity up to 400 kg
Type of protection IP 20
Complies With IEC 60297-3-100
相关链接
- RS PRO 12 U-Rack Server Cabinet 600 mm, 553 mm 589 mm
- RS PRO 12 U-Rack Server Cabinet 500 mm, 553 mm 589 mm
- nVent SCHROFF Novastar Series 800 mm, 945 mm Height 553 mm
- nVent SCHROFF Novastar Series Black RAL 7021 16 U Steel Server Rack 767 mm Height 553 mm
- nVent SCHROFF Novastar Series Black RAL 7021 43 U Aluminium 600 mm, 1967 mm Height 553
- nVent SCHROFF Novastar Series RAL 7035 38 U Steel 800 mm, 1745 mm Height 553
- RS PRO 34 U-Rack Server Cabinet 600 mm, 553 mm 156 mm
- RS PRO 25 U-Rack Server Cabinet 600 mm, 553 mm 116 mm