nVent SCHROFF Novastar Series, RAL 7035, Black RAL 7021 43 U Aluminium, Steel Server Rack , 600 mm, 1.967 m Height 553
- RS庫存編號:
- 255-0707
- 製造零件編號:
- 16230-015
- 製造商:
- nVent SCHROFF
小計(1 件)*
HK$12,299.96
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$12,299.96 |
* 參考價格
- RS庫存編號:
- 255-0707
- 製造零件編號:
- 16230-015
- 製造商:
- nVent SCHROFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent SCHROFF | |
| Product Type | Server Rack | |
| Series | Novastar | |
| Rack Unit | 43U | |
| Material | Aluminium, Steel | |
| Colour | RAL 7035, Black RAL 7021 | |
| Overall Height | 1.967m | |
| Standards/Approvals | IEC 60529, IEC 60297-3-100 | |
| Overall Width | 553mm | |
| Overall Depth | 600mm | |
| 選取全部 | ||
|---|---|---|
品牌 nVent SCHROFF | ||
Product Type Server Rack | ||
Series Novastar | ||
Rack Unit 43U | ||
Material Aluminium, Steel | ||
Colour RAL 7035, Black RAL 7021 | ||
Overall Height 1.967m | ||
Standards/Approvals IEC 60529, IEC 60297-3-100 | ||
Overall Width 553mm | ||
Overall Depth 600mm | ||
- COO (Country of Origin):
- FR
The nVent-Schroff's Novastar aluminium frame cabinets with attractive design, ideally suited for general electronics, test and measurement, audio/video and broadcasting applications.
Static load-carrying capacity up to 400 kg
Type of protection IP 20
Complies With IEC 60297-3-100
相关链接
- nVent SCHROFF Novastar Series RAL 7035 38 U Steel 800 mm, 1745 mm Height 553
- nVent SCHROFF Novastar Series Black RAL 7021 16 U Steel Server Rack 767 mm Height 553 mm
- nVent SCHROFF Novastar Series 800 mm, 945 mm Height 553 mm
- nVent SCHROFF Novastar Series 12 U-Rack Server Cabinet, 553 mm 589 mm
- nVent SCHROFF Novastar Series Cabinet for Use with Rack Mounts, 1 Per Pack Piece(s)
- nVent SCHROFF Varistar Series Black RAL 7031 42 U Steel Server Rack , 600 mm
- nVent SCHROFF Black RAL 7021 Drawer, 2 U
- nVent SCHROFF Black RAL 7021 Drawer, 3 U