享受批量購買折扣
額外添加5件可節省HK$97.50
查看批量定價選項小計(1 件)*
HK$110.40
訂單超過 HK$250.00 免費送貨
有庫存
- 83 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$110.40 | - |
| 5 + | HK$90.90 | HK$97.50 |
* 參考價格
- RS庫存編號:
- 312-3336
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Material | Zinc Plated Steel | |
| Product Type | Shackle | |
| Shackle Type | Bow Shackle | |
| Pin Type | Split Pin | |
| Safe Working Load | 1t | |
| Shackle Diameter | 9.65mm | |
| Jaw Width | 16.8mm | |
| Pin Diameter | 11.2mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | No 0 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Material Zinc Plated Steel | ||
Product Type Shackle | ||
Shackle Type Bow Shackle | ||
Pin Type Split Pin | ||
Safe Working Load 1t | ||
Shackle Diameter 9.65mm | ||
Jaw Width 16.8mm | ||
Pin Diameter 11.2mm | ||
Finish Zinc Plated | ||
Standards/Approvals No 0 | ||
豁免
Safety Bow Shackles
Galvanised alloy shackles with safety pin.
Note
Stated safe working loads are in tonnes.
Standards
BS EN 13889-2003, RR-C-271D, type IVA
相关链接
- RS PRO Bow Shackle Zinc Plated Steel, 1 t
- RS PRO Bow Shackle Zinc Plated Steel, 2 t
- RS PRO Bow Shackle Zinc Plated Steel, 4.75 t
- RS PRO Bow Shackle Zinc Plated Steel, 3.25 t
- RS PRO Bow Shackle Zinc Plated Steel, 0.5 t
- RS PRO Bow Shackle Zinc Plated Steel, 0.75 t
- RS PRO Bow Shackle Zinc Plated Steel, 1.5 t
- RS PRO Bow Shackle Stainless Steel, 1 t