KEMET Ferrite Shielding Sheet 100 mm x 100mm x 12 mm

享受批量購買折扣

額外添加5件可節省HK$106.50

查看批量定價選項

小計(1 件)*

HK$711.60

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$711.60-
5 +HK$690.30HK$106.50

* 參考價格

RS庫存編號:
444-559
製造零件編號:
FPL100/100/12-BH1T
製造商:
KEMET
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

KEMET

Product Type

Shielding Sheet

Material

Ferrite

Thickness

12mm

Length

100mm

Width

100mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS, AEC-Q200

Maximum Shielded Frequency

1MHz

COO (Country of Origin):
CN
The KEMET WPT Ferrite tiles is used in tiles, plates, or pads in wireless power charging systems to increase system efficiency, by shielding and reflecting the magnetic field within the inductive transfer area. KEMET’s ferrite tiles are designed with the latest proprietary ferrite material technology to offer the highest charging efficiency.

High operating frequency range up to 1 MHz

Operating temperature range from −40°C to +125°C

Low temperature rise with high magnetic flux density

Available in various geometric sizes on request

AEC–Q200 qualified (stress test)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。