KEMET Ferrite Shielding Sheet 240 mm x 60mm x 8 mm
- RS庫存編號:
- 444-574
- 製造零件編號:
- FPL240/60/8-BH1T
- 製造商:
- KEMET
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$720.60
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$720.60 | - |
| 5 + | HK$699.00 | 2% |
* 參考價格
- RS庫存編號:
- 444-574
- 製造零件編號:
- FPL240/60/8-BH1T
- 製造商:
- KEMET
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | KEMET | |
| Material | Ferrite | |
| Product Type | Shielding Sheet | |
| Thickness | 8mm | |
| Length | 240mm | |
| Width | 60mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, AEC-Q200, REACH | |
| Maximum Shielded Frequency | 1MHz | |
| 選取全部 | ||
|---|---|---|
品牌 KEMET | ||
Material Ferrite | ||
Product Type Shielding Sheet | ||
Thickness 8mm | ||
Length 240mm | ||
Width 60mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, AEC-Q200, REACH | ||
Maximum Shielded Frequency 1MHz | ||
- COO (Country of Origin):
- CN
The KEMET WPT Ferrite tiles is used in tiles, plates, or pads in wireless power charging systems to increase system efficiency, by shielding and reflecting the magnetic field within the inductive transfer area. KEMETs ferrite tiles are designed with the latest proprietary ferrite material technology to offer the highest charging efficiency.
High operating frequency range up to 1 MHz
Operating temperature range from −40°C to +125°C
Low temperature rise with high magnetic flux density
Available in various geometric sizes on request
AEC–Q200 qualified (stress test)
相关链接
- KEMET Ferrite Shielding Sheet 240 mm x 60mm x 5 mm
- KEMET Ferrite Shielding Sheet 240 mm x 60mm x 12 mm
- KEMET Ferrite Shielding Sheet 240 mm x 60mm x 10 mm
- KEMET Ferrite Shielding Sheet 240 mm x 60mm x 16 mm
- KEMET Ferrite Shielding Sheet 240 mm x 60mm x 20 mm
- KEMET Ferrite Shielding Sheet 152 mm x 102mm x 8 mm
- KEMET Ferrite Shielding Sheet 100 mm x 100mm x 8 mm
- Fair-Rite Ferrite Shielding Sheet 60 mm x 60mm x 530 μm