Wurth Elektronik Aluminium Shielding Sheet 297 mm x 210mm x 72 μm

享受批量購買折扣

額外添加5件可節省3%

查看批量定價選項

小計(1 件)*

HK$389.80

Add to Basket
選擇或輸入數量
有庫存
  • 56 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$389.80-
5 +HK$378.003%

* 參考價格

RS庫存編號:
636-344
製造零件編號:
371102
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Product Type

Shielding Sheet

Material

Aluminium

Fixing Method

Self-Adhesive

Thickness

72μm

Length

297mm

Width

210mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant (2011/65/EU&2015/863), Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACh Conform ((EC) 1907/2006)

Maximum Shielded Frequency

25GHz

Minimum Shielded Frequency

100Hz

COO (Country of Origin):
SK
The Wurth Elektronik EMI Patch is a hybrid material with absorber and metal layers, effective against both magnetic and electric fields. It operates across a wide frequency range from 100 Hz to 25 GHz. The material is extremely flexible and features a very low thickness of just 0.072 mm. Applications include an alternative to classical Shielding Cabinet solutions, EMC noise suppression, magnetic decoupling, and SAR reduction.

Isolated version with high surface resistance

Self adhesive backing for easy installation

Easy to process

Absorber layer with permeability of 100

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。