Wurth Elektronik 38401402 Shielding Strip of Silicone Nickel Graphite 1 m x 1.4mm x 1.4 mm
- RS庫存編號:
- 212-0407
- 製造零件編號:
- 38401402
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 袋,共 5 件)*
HK$1,157.20
訂單超過 HK$250.00 免費送貨
有庫存
- 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 5 - 5 | HK$231.44 | HK$1,157.20 |
| 10 - 15 | HK$225.66 | HK$1,128.30 |
| 20 + | HK$222.20 | HK$1,111.00 |
* 參考價格
- RS庫存編號:
- 212-0407
- 製造零件編號:
- 38401402
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Material | Silicone Nickel Graphite | |
| Product Type | Shielding Strip | |
| Thickness | 1.4mm | |
| Length | 1m | |
| Width | 1.4mm | |
| Surface Resistivity | 0.05 Ω | |
| Standards/Approvals | REACH, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Material Silicone Nickel Graphite | ||
Product Type Shielding Strip | ||
Thickness 1.4mm | ||
Length 1m | ||
Width 1.4mm | ||
Surface Resistivity 0.05 Ω | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik EMI Elastomer Gasket comes with conductive filler nickel carbon mixed with silicone as standard. It can be used in displays, metal housings, switching cabinets, EMC chambers.
IP68 protection class
-50°C to +150°C operating temperature
相关链接
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 1.4mm x 1.4 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 1.63mm x 1.4 mm
- Wurth Elektronik 38401101 Shielding Strip of Silicone Nickel Graphite 1 m x 1.63mm x 1.4 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 3.96mm x 3.96 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 6.35mm x 6.35 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 1.07mm x 1.6 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 4mm x 4 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 1.57mm x 3.18 mm