Wurth Elektronik 3851070 Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 15.27mm x 18.7 mm
- RS庫存編號:
- 212-0457
- 製造零件編號:
- 3851070
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加100件可節省2%
查看批量定價選項小計(1 盒,共 50 件)*
HK$10,897.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* | 節省 |
|---|---|---|---|
| 50 - 50 | HK$217.952 | HK$10,897.60 | - |
| 100 - 150 | HK$211.414 | HK$10,570.70 | 2% |
| 200 + | HK$205.072 | HK$10,253.60 | 5% |
* 參考價格
- RS庫存編號:
- 212-0457
- 製造零件編號:
- 3851070
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Material | Nickel Plated Copper Beryllium | |
| Product Type | Shielding Strip | |
| Fixing Method | Screw | |
| Thickness | 18.7mm | |
| Length | 409.79mm | |
| Width | 15.27mm | |
| Surface Resistivity | 0.05 Ω | |
| Standards/Approvals | REACH, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Material Nickel Plated Copper Beryllium | ||
Product Type Shielding Strip | ||
Fixing Method Screw | ||
Thickness 18.7mm | ||
Length 409.79mm | ||
Width 15.27mm | ||
Surface Resistivity 0.05 Ω | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Contact Spring Gasket screw hole come with a length of 409.79 mm and it can be used in displays, metal housings, switching cabinets, EMC chambers.
Beryllium copper with nickel plating as standard
-40 °C to +110 °C operating temperature
相关链接
- Wurth Elektronik 3851070 Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 15.27mm x 18.7 mm
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 27.7mm x 6.4 mm
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 15.2mm x 5.8 mm
- Wurth Elektronik 3851080 Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 19.8mm x 6.4 mm
- Wurth Elektronik 3851050 Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 27.7mm x 6.4 mm
- Wurth Elektronik 3851110 Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 15.2mm x 5.8 mm
- Wurth Elektronik 331171302035 Shielding Strip of Beryllium Copper Alloy 3.5 mm x 3mm x
- Wurth Elektronik 3851100 Shielding Strip of Nickel Plated Copper Beryllium With Screw 406.4 mm x 11.23mm x 9.4 mm