Wurth Elektronik 3851130 Shielding Strip of Nickel Plated Copper Beryllium With Clip-On 406.3 mm x 7.1mm x 2.8 mm
- RS庫存編號:
- 212-0467
- 製造零件編號:
- 3851130
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加500件可節省HK$1,937.00
查看批量定價選項小計(1 盒,共 100 件)*
HK$19,374.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* | 節省 |
|---|---|---|---|
| 100 - 400 | HK$193.742 | HK$19,374.20 | - |
| 500 + | HK$189.868 | HK$18,986.80 | HK$1,937.00 |
* 參考價格
- RS庫存編號:
- 212-0467
- 製造零件編號:
- 3851130
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Material | Nickel Plated Copper Beryllium | |
| Product Type | Shielding Strip | |
| Fixing Method | Clip-On | |
| Thickness | 2.8mm | |
| Length | 406.3mm | |
| Width | 7.1mm | |
| Surface Resistivity | 0.05 Ω | |
| Standards/Approvals | REACH, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Material Nickel Plated Copper Beryllium | ||
Product Type Shielding Strip | ||
Fixing Method Clip-On | ||
Thickness 2.8mm | ||
Length 406.3mm | ||
Width 7.1mm | ||
Surface Resistivity 0.05 Ω | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Contact Spring Gasket screw hole come with a length of 406.3 mm and it can be used in displays, metal housings, switching cabinets, EMC chambers.
Beryllium copper with nickel plating as standard
-40 °C to +110 °C operating temperature
相关链接
- Wurth Elektronik 3851130 Shielding Strip of Nickel Plated Copper Beryllium With Clip-On 406.3 mm x 7.1mm x 2.8 mm
- Wurth Elektronik 3851210 Shielding Strip of Nickel Plated Copper Beryllium With Screw 406.3 mm x 8.42mm x 7.1 mm
- UVOX FS-018-051-SA-T Shielding Strip of Beryllium Copper Alloy With Self-Adhesive 500 mm x 6.9mm x 2.8 mm
- Wurth Elektronik 331171302035 Shielding Strip of Beryllium Copper Alloy 3.5 mm x 3mm x
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 27.7mm x 6.4 mm
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 15.2mm x 5.8 mm
- Wurth Elektronik 3851060 Shielding Strip of Nickel Plated Copper Beryllium With Screw 406.4 mm x 28.7mm x 10.4 mm
- Wurth Elektronik 3851070 Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 15.27mm x 18.7 mm