MikroElektronika, Arduino Shield

小計(1 件)*

HK$449.60

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$449.60

* 參考價格

RS庫存編號:
298-842
製造零件編號:
MIKROE-6235
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Name

Arduino Shield

Kit Classification

Arduino Shield

Processor Part Number

MIKROE-6235

COO (Country of Origin):
RS
The MikroElektronika Click Shield for Arduino DUE is a solution for expanding the capabilities of the Arduino DUE host board. It provides four microbus sockets, including two Shuttle connectors, to integrate a wide range of Click boards, from sensors and Wi-Fi transceivers to motor control and audio amplifiers. The Arduino DUE, powered by the 32-bit Atmel SAM3X8E ARM Cortex-M3 CPU, offers robust performance with a clock speed of 84MHz, 96KB of SRAM, and various I/O options. Ideal for embedded systems, robotics, DIY projects, and prototyping.

2x microbus sockets and two in the form of a Shuttle connector
Connector for connecting compatible Arduino DUE board
Four TXS0108 level shifting voltage translators
USB interface for easy connection

相关链接