MikroElektronika Click Shield for Pi 400 Shield Shield MIKROE-4970
- RS庫存編號:
- 247-5766
- 製造零件編號:
- MIKROE-4970
- 製造商:
- MikroElektronika
享受批量購買折扣
額外添加5件可節省4%
查看批量定價選項小計(1 件)*
HK$344.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$344.90 | - |
| 5 + | HK$331.10 | 4% |
* 參考價格
- RS庫存編號:
- 247-5766
- 製造零件編號:
- MIKROE-4970
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Kit Classification | Shield | |
| Product Type | Click Shield for Raspberry Pi Kit | |
| Kit Name | Click Shield for Pi 400 | |
| Technology | Shield | |
| Device Core | 1.8 GHZ Quad-Core | |
| Processor Family Name | Cortex-A | |
| Processor Type | Cortex-A | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Kit Classification Shield | ||
Product Type Click Shield for Raspberry Pi Kit | ||
Kit Name Click Shield for Pi 400 | ||
Technology Shield | ||
Device Core 1.8 GHZ Quad-Core | ||
Processor Family Name Cortex-A | ||
Processor Type Cortex-A | ||
Standards/Approvals No | ||
The MikroElektronika Click Shield for Pi 400 is the perfect way to expand your development board's functionalities compatible with Raspberry Pi 400 pinout. The Click Shield for Pi 400 provides two mikroBUS and one shuttle socket to add any functionality from our ever growing range of Click boards. Click Shield for Pi 400 comes equipped with two proprietary mikroBUS sockets, allowing all the Click board devices to be interfaced with the Raspberry Pi 400 board with no effort at all. This way Mikroe allows its users to add any functionality from our ever growing range of Click boards such as WiFi, GSM, GPS, Bluetooth, ZigBee, environmental sensors, LEDs, speech recognition, motor control, movement sensors and many more.
Click Shield for Pi 400 allows you to use Click boards on your Raspberry Pi 400 board
Interface available are Analog,GPIO,I2C,PWM,SPI and UART
The shield also has an additional Shuttle socket, intended to be used with mikroBUS Shuttle Board
Several jumper selectors like AN1 AN3 which allows whether the GPIO pin from Raspberry Pi 400 board or ADC pin from ADS115 will be directed to the AN pin of the mikroBUS or Shuttle socket
This Click Shield has an on board ADC which is ADS115 that is precise low power 16 bit I2C compatible analogue to digital converter from Texas Instruments which enables measuring the analogue levels.
相关链接
- MikroElektronika Pi 4 Click Shield Shield MIKROE-4122
- MikroElektronika MIKROE-6423 Pi 5 Click Shield Evaluation Board for Raspberry Pi 5 Host Boards for Pi 5 Click Shield
- MikroElektronika Pi 2 Click Shield for Raspberry Pi
- MikroElektronika Protolino Click Shield Shield MIKROE-4365
- MikroElektronika Arduino Nano Click Shield Shield MIKROE-4443
- MikroElektronika Click Shield Relay Click for Mikroe-1370
- MikroElektronika Pi Click Shield with 2 MikroBus Socket for Raspberry Pi
- MikroElektronika Pi 3 Click Shield with 2 MikroBus Socket for Raspberry Pi