Seeed Studio, CAN-BUS Shield V2

小計(1 件)*

HK$265.79

Add to Basket
選擇或輸入數量
有庫存
  • 加上 473 件從 2025年12月08日 起發貨
  • 加上 80 件從 2026年1月28日 起發貨
  • 加上 80 件從 2026年2月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$265.79

* 參考價格

RS庫存編號:
174-3227
Distrelec 貨號:
301-10-896
製造零件編號:
103030215
製造商:
Seeed Studio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeed Studio

Product Name

CAN-BUS Shield V2

Kit Classification

CAN-BUS Shield V2

Processor Part Number

103030215

Revision

V2.0

For Use With

Arduino

COO (Country of Origin):
CN

Seeed Studio Can-Bus Shield


The Seeed Studio CAN-Bus Shield is a module based on the CAN MCP2515 controller and the MCP2551 transceiver. This card module can be simply plugged into an Arduino module to allow it to communicate via the CAN bus or ODB-II. This Shield has a micro-SD card reader communicating via the SPI bus. The CAN bus is an industrial bus commonly used because it allows long-distance communication without compromising on communication speed and its reliability.

Features and Benefits


Implements CAN V2.0B at up to 1Mb/s
Industrial standard 9 pin sub-D connector
OBD-II and CAN standard pinout selectable
Changeable chip select pin
Changeable CS pin for TF card slot
Changeable INT pin
Screw terminal that easily to connect CAN_H and CAN_L
Arduino Uno pin headers
2 Grove connectors (I2C and UART)
SPI Interface up to 10MHz
Standard (11bit) and extended (29bit) data and remote frames
Two receive buffers with prioritized message storage

Applications


Industrial monitoring systems
Data-logger
Embedded diagnostic tools

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

相关链接