Seeed Studio, Relay Shield V3.0

小計(1 件)*

HK$224.50

Add to Basket
選擇或輸入數量
有庫存
  • 159 件準備從其他地點送貨
  • 加上 40 件從 2026年1月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$224.50

* 參考價格

RS庫存編號:
174-3234
Distrelec 貨號:
300-69-883
製造零件編號:
103030009
製造商:
Seeed Studio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeed Studio

Product Name

Relay Shield V3.0

Kit Classification

Relay Shield 3.0

Processor Part Number

103030009

Revision

V3.0

For Use With

Arduino/Seeeduino Shield

COO (Country of Origin):
CN

Seeed Studio Relay Shield


The Seeed Studio relay Shield provides four high-quality relays that can control high current loads to Arduino/Seeeduino boards. This module operates on a supply voltage range of 4.75V to 5.25V and the current range of 8mA to 250mA. It also provides NO (Normally Open)/NC (Normally Closed) connection interface. It can be a good solution for controlling devices that cannot be directly controlled by Arduino's digital I/Os. This module has a standardized Shield form factor that enables smooth connection with Arduino and compatibles. The Shield also has four LED indicators to show the ON/OFF state of each relay.

Features and Benefits


Arduino/Seeeduino Shield compatible
Relay screw terminals
Working status indicators for each relay
High-quality relays
Provides NO/NC interfaces
4 digital pins to control 4 relays
Switching voltage rating is 50VAC/30VDC
Switching current of 15A/7A
Frequency of 1Hz
Switching power of 70W
Relay life of 100,000 cycle
ESD contact discharge of ±4KV

Applications


Embedded development
Educational institutes
Robotics
Electronics laboratories
Automation

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

相关链接