Seeed Studio Serial Bluetooth v3.0 Bluetooth Grove - Serial Bluetooth v3.0 for Transparent Wireless Serial Connection

小計(1 件)*

HK$147.00

Add to Basket
選擇或輸入數量
有庫存
  • 87 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$147.00

* 參考價格

RS庫存編號:
174-3260
Distrelec 貨號:
300-69-955
製造零件編號:
113020008
製造商:
Seeed Studio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeed Studio

Kit Classification

Grove - Serial Bluetooth v3.0

Product Type

Communication & Wireless Development Tool

RF Technology

Bluetooth

For Use With

Transparent Wireless Serial Connection Setup

Kit Name

Serial Bluetooth v3.0

Maximum Frequency

2.4GHz

Interface Type

UART, USB

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Seeed Studio Grove - Serial Blueseeed TH (CSR BC417) is an easy to use module compatible with the existing Grove Base Shield and designed for transparent wireless serial connection setup. The Grove - CSR BC417 module is fully qualified BluetoothV2.0+EDR(Enhanced Data Rate) 2Mbps Modulation with a complete 2.4GHz radio transceiver and baseband.

Fully Qualified Bluetooth V2.0+EDR 3Mbps Modulation

Selectable baud rate

Auto-reconnect in 30 min when disconnected as a result of beyond the range of connection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。