Seeed Studio Water Sensor Grove System
- RS庫存編號:
- 174-3242
- Distrelec 貨號:
- 300-69-804
- 製造零件編號:
- 101020018
- 製造商:
- Seeed Studio
小計(1 件)*
HK$24.50
訂單超過 HK$250.00 免費送貨
有庫存
- 321 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$24.50 |
* 參考價格
- RS庫存編號:
- 174-3242
- Distrelec 貨號:
- 300-69-804
- 製造零件編號:
- 101020018
- 製造商:
- Seeed Studio
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seeed Studio | |
| Product Type | Sensor Development Tool | |
| For Use With | Grove System | |
| Standards/Approvals | RoHS | |
| Kit Name | Water Sensor | |
| 選取全部 | ||
|---|---|---|
品牌 Seeed Studio | ||
Product Type Sensor Development Tool | ||
For Use With Grove System | ||
Standards/Approvals RoHS | ||
Kit Name Water Sensor | ||
- COO (Country of Origin):
- CN
Seeed Studio Water Sensor kit
The Seeed studio single-channel, grove water sensor kit is designed to detect the presence of water using exposed PCB traces. It is made of interlaced traces of ground and sensor signals. These traces are lightly pulled by 1Mohm resistor. It pulls the sensor trace value high till the drop of water shorts the sensor trace to the ground trace.
Features and Benefits
• Easy to handle
• Grove interface
• Highly sensitive
• Input supply voltage is 5V
• Low power consumption
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ECCN EAR99
• UPC 841454107354
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ECCN EAR99
• UPC 841454107354
相关链接
- Seeed Studio Loudness Sensor Grove System
- Seeed Studio Sound Sensor Grove System
- Seeed Studio Grove-Magnetic Switch Grove System
- Seeed Studio PIR Motion Sensor Grove System
- Seeed Studio Light Sensor v1.2 Grove System
- Seeed Studio Rotary Angle Sensor(P) Grove System
- Seeed Studio Ultrasonic Ranger Grove System
- Seeed Studio Dust Sensor for PPD42NS Air Purifier System, Grove System