Seeed Studio Light Sensor v1.2 Grove System

小計(1 件)*

HK$21.80

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
  • 加上 111 件從 2026年12月30日 起發貨
  • 加上 120 件從 2027年1月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$21.80

* 參考價格

RS庫存編號:
174-3246
Distrelec 貨號:
300-69-800
製造零件編號:
101020132
製造商:
Seeed Studio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeed Studio

Product Type

Sensor Development Tool

For Use With

Grove System

Kit Name

Light Sensor v1.2

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Seeed Studio Light Sensor v1.2 kit


The Seeed studio single-channel, grove light sensor v1.2 kit is designed for measuring light levels. This kit has an integrated analogue-to-digital converter and a phototriode. It is an analogue module and outputs various electrical signals that can be converted to different ranges and is used for measuring light levels.

Features and Benefits


• Easy to handle

• Grove interface

• high-reliability and sensitivity

• Input supply voltage ranges between 3V and 5V

• Operating current ranges between 0.5mA and 3mA

• Small footprint

• Wide spectrum analyser

Applications


• Electronic industry

• Light intensity meters

• Street lights

Certifications


• ECCN EAR99

• UPC 841454118992

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。