Seeed Studio Sound Sensor Grove System
- RS庫存編號:
- 174-3255
- Distrelec 貨號:
- 300-69-807
- 製造零件編號:
- 101020023
- 製造商:
- Seeed Studio
小計(1 件)*
HK$43.50
訂單超過 HK$250.00 免費送貨
有庫存
- 210 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$43.50 |
* 參考價格
- RS庫存編號:
- 174-3255
- Distrelec 貨號:
- 300-69-807
- 製造零件編號:
- 101020023
- 製造商:
- Seeed Studio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seeed Studio | |
| Product Type | Sensor Development Tool | |
| For Use With | Grove System | |
| Kit Name | Sound Sensor | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Seeed Studio | ||
Product Type Sensor Development Tool | ||
For Use With Grove System | ||
Kit Name Sound Sensor | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Sound sensor module is a simple microphone. Based on the power amplifier LM386 and the electret microphone, it can be used to detect the sound strength of the environment. The value of output can be adjusted by the potentiometer.
The Sound sensor module is a simple microphone. Based on the power amplifier LM386 and the electret microphone, it can be used to detect the sound strength of the environment. The value of output can be adjusted by the potentiometer.
Features
Grove compatible interface
Wide supply voltage range: 4V-12V
Low quiescent current drain: 4mA
2.0cm x 2.0cm twig module
Minimum external parts
Applications Ideas
Simple microphone
Sound detection
相关链接
- Seeed Studio Water Sensor Grove System
- Seeed Studio Loudness Sensor Grove System
- Seeed Studio Grove-Magnetic Switch Grove System
- Seeed Studio PIR Motion Sensor Grove System
- Seeed Studio Light Sensor v1.2 Grove System
- Seeed Studio Rotary Angle Sensor(P) Grove System
- Seeed Studio Ultrasonic Ranger Grove System
- Seeed Studio Dust Sensor for PPD42NS Air Purifier System, Grove System