Seeed Studio PIR Motion Sensor Grove System
- RS庫存編號:
- 174-3240
- Distrelec 貨號:
- 300-69-806
- 製造零件編號:
- 101020020
- 製造商:
- Seeed Studio
小計(1 件)*
HK$67.90
訂單超過 HK$250.00 免費送貨
有庫存
- 101 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$67.90 |
* 參考價格
- RS庫存編號:
- 174-3240
- Distrelec 貨號:
- 300-69-806
- 製造零件編號:
- 101020020
- 製造商:
- Seeed Studio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seeed Studio | |
| Product Type | Sensor Development Tool | |
| For Use With | Grove System | |
| Kit Name | PIR Motion Sensor | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Seeed Studio | ||
Product Type Sensor Development Tool | ||
For Use With Grove System | ||
Kit Name PIR Motion Sensor | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Seeed Studio PIR Motion Sensor kit
The Seeed studio single-channel, grove passive infrared (PIR) motion sensor kit is designed to detect an infrared signal caused by motion. This kit has an integrated PIR sensor, motion detector and potentiometers. If the PIR sensor comes in contact with infrared energy, the motion detector is triggered and the sensor outputs HIGH on its SIG pin. The detecting range and response speed can be adjusted by two potentiometers soldered on its circuit board. Simply connecting it to Base Shield and programming it, it can be used as a suitable motion detector for Arduino projects
Features and Benefits
• Adjustable detecting distance and holding time
• Detecting angle is 120 degree
• Grove interface
• Input supply voltage ranges between 3V and 5V
• Maximum detecting range is 6m
• Response speed ranges between 0.3s and 25s
Applications
• Human Detection system
• Motion detector
• Motion sensor
• Security alarm system
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ECCN 6A002. A.3. F
• UPC 841454107835
相关链接
- Seeed Studio Grove - Adjustable PIR Motion Sensor Infrared Sensor Module
- Seeed Studio Water Sensor Grove System
- Seeed Studio Loudness Sensor Grove System
- Seeed Studio Sound Sensor Grove System
- Seeed Studio Grove-Magnetic Switch Grove System
- Seeed Studio Light Sensor v1.2 Grove System
- Seeed Studio Rotary Angle Sensor(P) Grove System
- Seeed Studio Ultrasonic Ranger Grove System