Watts Tap Fixing Kit 008848

小計(1 套)*

HK$495.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
套
每套
1 +HK$495.70

* 參考價格

RS庫存編號:
178-0089
製造零件編號:
008848
製造商:
Watts
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Watts

Maximum Operating Pressure

10 bar

Product Type

Tap Fixing Kit

Body Material

Galvanised Steel, Brass

Finish

Chrome Plated

Standards/Approvals

No

豁免

COO (Country of Origin):
FR
The Set is made-up of a plate, two specific male or female threaded brass elbows, screws and pegs. ROBIFIX enables to connect Ø 12 mm and Ø 16 mm PEX pipes with sliding fittings, press fittings or for copper pipe Ø 12 or Ø 14 with welding fittings. Outlet is female 1/2”.ROBIFIX comes in 150 mm inter-axis plate for standard taps, with 60 mm inter-axis plate to connect tap under a sink or single plate to connect washing machines or toilet tap.

Specifications:

For plasterboard thicknesses in 12,5 mm (BA13 type).

Inter axis: 150 mm, 60 mm or single (according model).

Maximum temperature : please refer to pipe specifications.

Maximum pressure: 10 bar.

Medium: water.

Superior reliability and longevity.

European patented.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。