小計(1 件)*
HK$2,327.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2026年12月21日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,327.00 |
* 參考價格
- RS庫存編號:
- 656-167
- 製造零件編號:
- 2020127EU
- 製造商:
- Rexel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rexel | |
| Product Type | Paper Shredder | |
| Model Number | Rexel | |
| Capacity | 18L | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Rexel | ||
Product Type Paper Shredder | ||
Model Number Rexel | ||
Capacity 18L | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Rexel Secure shredder machine shreds up to 10 sheets of A4 paper (80gsm) in one go through the manual feed slot into (4x40mm) cross cut pieces. This cross cut shredder is perfect for use as a home shredder or in a home office due to its compact and slim design. It is also an ideal personal office shredder that fits conveniently under a desk and operates with Whisper-Shred low noise. Designed for light to moderate use with a 18L bin capacity for less frequent emptying.
Shreds staples and paper clips
6 minutes continuous run time
Touch controls with manual and auto reverse and forward feature
相关链接
- Rexel Rexel Paper Shredder 10L
- Rexel Rexel X10 2020124 18 L Cross Paper Shredder
- Rexel Rexel Momentum Shredders Momentum M515 30 L Micro Paper Shredder
- Rexel 2021 120.00 L Cross Paper Shredder
- Rexel 2021 30.00 L Cross Paper Shredder
- Rexel 2020 60.00 L Micro Paper Shredder
- Rexel 2020 20.00 L Cross Paper Shredder
- Rexel 2020 140.00 L Cross Paper Shredder