HOBUT Brass Ended Shunt, 200 mA Max 200mV, ±1 % Accuracy
- RS庫存編號:
- 257-385
- 製造零件編號:
- SHR200MA200
- 製造商:
- HOBUT
可享批量折扣
查看批量定價選項小計(1 件)*
HK$89.70
訂單超過 HK$250.00 免費送貨
有庫存
- 61 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$89.70 |
| 5 - 9 | HK$86.50 |
| 10 + | HK$83.30 |
* 參考價格
- RS庫存編號:
- 257-385
- 製造零件編號:
- SHR200MA200
- 製造商:
- HOBUT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HOBUT | |
| Maximum Current | 200mA | |
| Product Type | Shunt | |
| Output Voltage | 200mV | |
| Shunt Type | Brass Ended | |
| Accuracy | ±1 % | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 HOBUT | ||
Maximum Current 200mA | ||
Product Type Shunt | ||
Output Voltage 200mV | ||
Shunt Type Brass Ended | ||
Accuracy ±1 % | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
200mV Digital Ammeter Shunt
Converts digital panel meters with 199.9mV full scale deflection into ammeters
Accuracy class I (±1%)
Mounted on rear pillars of 3.5 digit LED DIN meters
Also suitable for any digital meter with a full scale deflection of 199.9mV and a high input impedance
Current connectors M4 screw terminals; solder pad meter connectors
Shunts
相关链接
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- Socomec Brass Ended Shunt ±0.5 % Accuracy