Bourns Plate Shunt, 849 A Max 42.4mV, ±5 % Accuracy

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
205-9745
製造零件編號:
CSM2F-6918-L050J01
製造商:
Bourns
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bourns

Maximum Current

849A

Product Type

Shunt

Output Voltage

42.4mV

Shunt Type

Plate

Accuracy

±5 %

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

170°C

Standards/Approvals

No

Series

CSM2F

COO (Country of Origin):
CR
The Bourns metal foil resistors are constructed with a metal foil resistive element mounted on a ceramic substrate for excellent heat conductivity. The metal foil resistive element of these current sense resistors results in very low inductance, low noise and excellent reliability.

Up to 36 W permanent power

High pulse power rating

Maximum fastening torque: 10 Nm

Tinned terminals

Customized versions available

AEC-Q200 and RoHS* compliant

Resistance: 50mOhm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。