Phoenix Contact MACX MCR Series Signal Conditioner, Voltage Input, Resistance, Voltage Output, ATEX, IECEx

小計(1 件)*

HK$1,582.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,582.20

* 參考價格

RS庫存編號:
201-5440
製造零件編號:
2924100
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Module Type

Solenoid Driver

Input Signal Type

Voltage

Output Signal Type

Resistance, Voltage

Input Range

19.2 → 30V dc

Output Range

12.9 V, 133.4Ω

Hazardous Area Certification

ATEX, IECEx

Series

MACX MCR

COO (Country of Origin):
DE
The Phoenix Contact solenoid driver for the intrinsically safe control of Ex I solenoid valves with current limitation of 58mA and for gases up to group IIB is mechanically compatible with the DIN rail connector and is loop-powered where the required power is supplied via the control signal on the input side.

Various output characteristic curves compatible with standard solenoid valves
2-way electrical isolation

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

相关链接