MikroElektronika MIKROE-6049 DIGI In 2 Click Development Board Signal Conversion Development Kit
- RS庫存編號:
- 120-058
- 製造零件編號:
- MIKROE-6049
- 製造商:
- MikroElektronika
可享批量折扣
查看批量定價選項小計(1 件)*
HK$642.20
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$642.20 |
| 10 + | HK$578.00 |
* 參考價格
- RS庫存編號:
- 120-058
- 製造零件編號:
- MIKROE-6049
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Signal Conversion Development Kit | |
| Interface Type | SPI | |
| Standards/Approvals | TUV, ISO 9001:2015, ISOQAR, UKAS | |
| Kit Name | DIGI In 2 Click | |
| Kit Classification | Development Board | |
| Featured Device | MAX22196 | |
| Converter Type | High-voltage industrial signals into logic-level outputs | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Signal Conversion Development Kit | ||
Interface Type SPI | ||
Standards/Approvals TUV, ISO 9001:2015, ISOQAR, UKAS | ||
Kit Name DIGI In 2 Click | ||
Kit Classification Development Board | ||
Featured Device MAX22196 | ||
Converter Type High-voltage industrial signals into logic-level outputs | ||
- COO (Country of Origin):
- RS
The MikroElektronika DIGI IN 2 Click is a compact add-on board designed for converting high-voltage industrial signals into logic-level outputs, ideal for enhancing industrial control systems. This board features the MAX22196, a high-performance octal industrial sink or source digital input IC from analog devices. This Click board stands out for its ability to interface eight industrial inputs via SPI, configurable as either sinking or sourcing with built-in current limiters, ensuring adherence to IEC 61131-2 standards. A notable feature includes an on-chip 5V linear regulator, providing up to 20mA of load current, with the flexibility of being powered by a field supply ranging from 8V to 24V. Additionally, it supports serial communication up to 12MHz and features a 3x3 yellow LED matrix for indicating the status of digital inputs.
Eight inputs individually configurable as sink or source
SPI serial interface
Compliance with the IEC 61131-2 standard
Programmable glitch or debounce filter
Optional 16-bit down counter on every channel
Extensive diagnosis
Addressable or daisy-chain SPI
Low power dissipation
LED matrix indication
CRC error detection
On-chip regulator output
相关链接
- MikroElektronika MIKROE-6072 DIGI In Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-5901 ADC Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-5985 CDC Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-1894 ADC3 Click MikroBus Click Board Signal Conversion Development Kit
- MikroElektronika MIKROE-6039 ADC 24 Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-2846 ADC 5 Click MikroBus Click Board Signal Conversion Development Tool
- MikroElektronika MIKROE-3886 DAC 7 Click MikroBus Click Board Signal Conversion Development Tool
- MikroElektronika MIKROE-2817 PIXI Click Development Module Signal Conversion Development Tool