MikroElektronika MIKROE-2690 ADAC Click Development Kit Development Kit
- RS庫存編號:
- 168-3059
- Distrelec 貨號:
- 301-63-772
- 製造零件編號:
- MIKROE-2690
- 製造商:
- MikroElektronika
享受批量購買折扣
額外添加5件可節省3%
查看批量定價選項小計(1 件)*
HK$376.00
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$376.00 | - |
| 5 + | HK$361.10 | 3% |
* 參考價格
- RS庫存編號:
- 168-3059
- Distrelec 貨號:
- 301-63-772
- 製造零件編號:
- MIKROE-2690
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Development Kit | |
| Interface Type | UART, USB | |
| Standards/Approvals | RoHS | |
| Featured Device | Mikroe-2690 | |
| Kit Classification | Development Kit | |
| Kit Name | ADAC Click | |
| Converter Type | ADC/DAC | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Development Kit | ||
Interface Type UART, USB | ||
Standards/Approvals RoHS | ||
Featured Device Mikroe-2690 | ||
Kit Classification Development Kit | ||
Kit Name ADAC Click | ||
Converter Type ADC/DAC | ||
ADAC click is an 8-channel 12-bit ADC, DAC and GPIO. The click is designed to run on either 3.3V or 5V power supply. ADAC click communicates with the target microcontroller over I2C interface, with additional functionality provided by the RST pin on the mikroBUS™ line.
相关链接
- MikroElektronika MIKROE-3394 ADC 8 Click Development Kit Signal Conversion Development Kit
- MikroElektronika MIKROE-2879 ADC 4 Click Development Kit Development Kit
- MikroElektronika MIKROE-3712 DAC 5 Click Development Kit Development Kit
- MikroElektronika MIKROE-5901 ADC Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-5985 CDC Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-1894 ADC3 Click MikroBus Click Board Signal Conversion Development Kit
- MikroElektronika MIKROE-6072 DIGI In Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-6039 ADC 24 Click Development Board Signal Conversion Development Kit