享受批量購買折扣
額外添加5件可節省HK$92.50
查看批量定價選項小計(1 件)*
HK$460.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月13日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$460.50 | - |
| 5 + | HK$442.00 | HK$92.50 |
* 參考價格
- RS庫存編號:
- 247-5806
- 製造零件編號:
- MIKROE-5097
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Converter Type | DAC | |
| For Use With | mikroBUS socket | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Converter Type DAC | ||
For Use With mikroBUS socket | ||
The MikroElektronika DAC 12 Click is a compact add on board that contains a highly accurate digital to analogue converter. This board features the DAC60508, a general purpose octal 12 bit analogue voltage output DAC from Texas Instruments. A user interface selectable gain configuration provides full scale output voltages of 1.25V, 2.5V, or 5 V. This Click board represents an excellent choice for digital gain and offset adjustment applications, programmable voltage, and current sources, programmable reference, and many more.
Low power consumption
High performance
Integrated 2.5V internal reference
High precision and flexible output configuration
SPI compatible interface