STMicroelectronics STEVAL-SCR002V1 STEVAL-SCR002V1 Development Kit Signal Conversion Development Tool
- RS庫存編號:
- 262-4845
- 製造零件編號:
- STEVAL-SCR002V1
- 製造商:
- STMicroelectronics
享受批量購買折扣
額外添加2件可節省2%
查看批量定價選項小計(1 件)*
HK$412.40
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 1 | HK$412.40 | - |
| 2 - 2 | HK$404.10 | 2% |
| 3 + | HK$396.00 | 3% |
* 參考價格
- RS庫存編號:
- 262-4845
- 製造零件編號:
- STEVAL-SCR002V1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Signal Conversion Development Tool | |
| Standards/Approvals | UKCA, EU | |
| Converter Type | ADC/DAC | |
| Kit Name | STEVAL-SCR002V1 | |
| Kit Classification | Development Kit | |
| Featured Device | STEVAL-SCR002V1 | |
| For Use With | AC-DC Bridge Rectifier | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Signal Conversion Development Tool | ||
Standards/Approvals UKCA, EU | ||
Converter Type ADC/DAC | ||
Kit Name STEVAL-SCR002V1 | ||
Kit Classification Development Kit | ||
Featured Device STEVAL-SCR002V1 | ||
For Use With AC-DC Bridge Rectifier | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Inrush Current Limiter is a simple and innovative AC-DC front-end circuit. The circuit allows the designer to perform an inrush current limitation in any converter with input rectifier bridge topologies. It offers a compact and non-insulated high voltage driver for the mains SCR.
Compatible with AC-DC converters with or without PFC in all modes CCM, CRM, and DCM
Low EMI noise (EN55014 and EN55022) solution
相关链接
- STMicroelectronics STEVAL-CCA030V1 Development Board Development Kit
- Microchip MCP4728EV Development Kit Signal Conversion Development Kit
- STMicroelectronics EVL400W-80PL EVL400W-80PL Adapter Board Signal Conversion Development Tool
- MikroElektronika MIKROE-3394 ADC 8 Click Development Kit Signal Conversion Development Kit
- MikroElektronika MIKROE-2817 PIXI Click Development Module Signal Conversion Development Tool
- Texas Instruments LDC1614EVM Evaluation Module Signal Conversion Development Tool
- MikroElektronika MIKROE-5901 ADC Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-5985 CDC Click Development Board Signal Conversion Development Kit