STMicroelectronics AEK-COM-ISOSPI1 SPI to Isolated SPI Dongle Dongle Development Kit Accessory
- RS庫存編號:
- 273-4902
- 製造零件編號:
- AEK-COM-ISOSPI1
- 製造商:
- STMicroelectronics
小計(1 件)*
HK$424.10
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$424.10 |
* 參考價格
- RS庫存編號:
- 273-4902
- 製造零件編號:
- AEK-COM-ISOSPI1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Development Kit Accessory | |
| Standards/Approvals | No | |
| Kit Classification | Dongle | |
| Kit Name | SPI to Isolated SPI Dongle | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Development Kit Accessory | ||
Standards/Approvals No | ||
Kit Classification Dongle | ||
Kit Name SPI to Isolated SPI Dongle | ||
- COO (Country of Origin):
- IT
The STMicroelectronics SPI to isolated SPI dongle allows converting SPI signals in isolated SPI signals, thereby reducing the number of necessary wires from 4 to 2. As the ISOSPI signals can travel for several meters, this protocol is particularly suitable for automotive high voltage applications where electrical isolation is required by the safety standards and the cable length can affect the communication among devices located in distant parts of the vehicle.
ensure higher noise immunity for long distance
Robust
相关链接
- STMicroelectronics SPI to Isolated SPI Dongle Based On The L99BM1T Transceiver SPI Transceiver Board STEVAL-BMS1T
- STMicroelectronics AEK-COM-10BASET Evaluation Board Evaluation Board AEK-COM-10BASET
- STMicroelectronics AEK-MCU-SRLNK Microcontroller Debug Probe Dongle for Stellar Automotive Microcontroller for
- STMicroelectronics Programmer Development Tool AEK-MCU-SPC5LNKU
- STMicroelectronics MCU Development Tool AEK-MCU-C1MLIT1
- STMicroelectronics Programmer Development Tool AEK-MCU-SPC5LNK
- Microchip USB Dongle LAN9500A Development Board 25 MHz EVB-LAN9500A-LC
- STMicroelectronics AEK-MOT-8DCMH98 Development Board Board for L99MH98