Abracon, AFS14A34, Signal Filter, 3V 1588.66 MHz, Surface, Surface Mount 0.7 mm 1.4 mm, 1.1 mm
- RS庫存編號:
- 250-5196
- 製造零件編號:
- AFS14A34-1588.66-T3
- 製造商:
- Abracon
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 3000 件)*
HK$10,488.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 6,000 件從 2025年12月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3000 + | HK$3.496 | HK$10,488.00 |
* 參考價格
- RS庫存編號:
- 250-5196
- 製造零件編號:
- AFS14A34-1588.66-T3
- 製造商:
- Abracon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Abracon | |
| Series | AFS14A34 | |
| Product Type | Signal Filter | |
| Maximum Voltage | 3V | |
| Mount Type | Surface | |
| Operating Frequency | 1588.66 MHz | |
| Termination Style | Surface Mount | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO9001-2015, RoHS | |
| Depth | 1.1mm | |
| Length | 1.4mm | |
| Height | 0.7mm | |
| 選取全部 | ||
|---|---|---|
品牌 Abracon | ||
Series AFS14A34 | ||
Product Type Signal Filter | ||
Maximum Voltage 3V | ||
Mount Type Surface | ||
Operating Frequency 1588.66 MHz | ||
Termination Style Surface Mount | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO9001-2015, RoHS | ||
Depth 1.1mm | ||
Length 1.4mm | ||
Height 0.7mm | ||
The Abracon makes surface mount, 1588.66 MHz SAW filter. It has low insertion loss and excellent selectivity with high out-of-band rejection. It operates on 1588.66 MHz frequency. These filters are used in cellular phones, wireless communication and remote controller.
1.4 x 1.1 x 0.7 mm low profile SMT package
Input power level +10 dBm max and DC permissible Voltage 3.0V DC max.
Operating Temperature Range -30ºC to + 85ºC
RoHS Compliant