Abracon, AFS14A72, Signal Filter, 3V 2436 MHz, Surface 0.7 mm 1.4 mm, 1.1 mm

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 3000 件)*

HK$13,983.00

Add to Basket
選擇或輸入數量
有庫存
  • 3,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
3000 +HK$4.661HK$13,983.00

* 參考價格

RS庫存編號:
250-5199
製造零件編號:
AFS14A72-2436.00-T3
製造商:
Abracon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Abracon

Product Type

Signal Filter

Series

AFS14A72

Maximum Voltage

3V

Mount Type

Surface

Operating Frequency

2436 MHz

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Length

1.4mm

Height

0.7mm

Depth

1.1mm

Standards/Approvals

ISO 9001:2008 CERTIFIED, RoHS, ISO 9001, QS 9000 CERTIFIED

COO (Country of Origin):
TW
The Abracon makes surface mount, 2436 MHz SAW filter. It has low insertion loss and excellent selectivity with high out-of-band rejection. It operates on 1588.66 MHz frequency. These filters are used in cellular phones, wireless communication and remote controller.

1.4 x 1.1 x 0.7 mm low profile SMT package

Input power level +10 dBm max and DC permissible Voltage 3.0V DC max.

Operating Temperature Range -30ºC to + 85ºC

RoHS Compliant

相关链接