These PCB mount relays are compact and have an excellent surge resistance, high sensitivity and high contact capacity. These PCB mount relays also offer outstanding vibration and shock resistance. A sealed construction allows automatic washing. Typical applications include air conditioning control and other high capacity control functions.
High sensitivity of 140mW High contact capacity, 2 A 30 Vdc 7.5A Inrush current possible
Approvals
UL recognised,:CSA,:BSI
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Coil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current DC
2 A
Maximum Switching Voltage DC
220V
Series
G6K
Maximum Switching Power DC
60 W
Length
15mm
Latching
No
Depth
7.4mm
Height
8.2mm
Dimensions
15 x 8.2 x 7.4mm
Terminal Type
Surface Mount
Number of Poles
2
Switching Current
2A
Coil Resistance
1020Ω
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
60VA
Life
100000000 (Electrical) cycles
Coil Power
140mW
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
750V
Features
Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing,