SMT and DIP types available Bifurcated contacts Single side stable and latching type available Environmental friendly product Outline Dimensions: (15.0 x 7.5 x 9.0) mm
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Attribute
Value
Coil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
4 A
Maximum Switching Current DC
4 A
Maximum Switching Voltage AC
277V
Maximum Switching Voltage DC
220V
Maximum Switching Power DC
90 W
Series
HFD3
Latching
No
Length
15mm
Depth
7.5mm
Height
9.4mm
Dimensions
15 x 7.5 x 9mm
Terminal Type
PCB Pin
Switching Current
2A
Number of Poles
1
Maximum Switching Power AC
62.5VA
Operating Temperature Range
-40 → +85°C
Coil Resistance
1028Ω
Life
1 x 10^8 cycles
Coil Power
140mW
Contact Material
Gold Plated
Isolation Coil To Contact
1kV ac
Electrical Life
100000 Operations
Minimum Operating Temperature
-40°C
Features
SMT And DIP Types Available, Bifurcated Contacts, Single Side Stable And Latching Type Available