Hongfa Europe GMBH PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS庫存編號:
- 176-2724
- 製造零件編號:
- HFD3-V/012
- 製造商:
- Hongfa Europe GMBH
查看所有Signal Relays
560 現貨庫存,可於3工作日發貨。
單價 毎管:40 個
HK$20.716
單位 | Per unit | Per Tube* |
40 - 40 | HK$20.716 | HK$828.64 |
80 - 120 | HK$20.198 | HK$807.92 |
160 + | HK$19.887 | HK$795.48 |
* 參考價格 |
- RS庫存編號:
- 176-2724
- 製造零件編號:
- HFD3-V/012
- 製造商:
- Hongfa Europe GMBH
- COO (Country of Origin):
- CN
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
3kV dielectric strength (between coil and contacts)
Surge withstand voltage up to 6000VAC
Min. creepage is 2.5mm (between coil and contact),
Min. clearance is 2.0mm (between coil and contact)
SMT and DIP types available
Bifurcated contacts
Single side stable and latching types available
Environmental friendly product
Outline Dimensions: (15.0 x 7.5 x 9.4) mm
Surge withstand voltage up to 6000VAC
Min. creepage is 2.5mm (between coil and contact),
Min. clearance is 2.0mm (between coil and contact)
SMT and DIP types available
Bifurcated contacts
Single side stable and latching types available
Environmental friendly product
Outline Dimensions: (15.0 x 7.5 x 9.4) mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 220V |
Maximum Switching Power DC | 60 W |
Series | HFD3-V |
Latching | No |
Length | 15mm |
Depth | 7.2mm |
Height | 9.9mm |
Dimensions | 15 x 7.5 x 9.2mm |
Terminal Type | PCB Pin |
Switching Current | 2A |
Number of Poles | 2 |
Electrical Life | 100000 Operations |
Coil Resistance | 720Ω |
Operating Temperature Range | -40 → +85°C |
Contact Material | Gold Plated |
Features | SMT And DIP Types Available, Bifurcated Contacts, Single Side Stable And Latching Type Available |
Relay Switching Classification | Subminiature Signal Relay |
Maximum Switching Power AC | 62.5VA |
Life | 1 x 10^7 cycles |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 1.5kV rms |
Coil Power | 140mW |
Maximum Operating Temperature | +85°C |