- RS庫存編號:
- 176-2954
- 製造零件編號:
- HFD3-V/024-S
- 製造商:
- Hongfa Europe GMBH
查看所有Signal Relays
當前暫無庫存,可於2024/6/11發貨,3 工作日送達。
單價 /個 (每包:2個)
HK$31.665
單位 | Per unit | Per Pack* |
2 - 8 | HK$31.665 | HK$63.33 |
10 - 18 | HK$30.97 | HK$61.94 |
20 + | HK$30.305 | HK$60.61 |
* 參考價格 |
- RS庫存編號:
- 176-2954
- 製造零件編號:
- HFD3-V/024-S
- 製造商:
- Hongfa Europe GMBH
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
3kV dielectric strength (between coil and contacts)
Surge withstand voltage up to 6000VAC
Min. creepage is 2.5mm (between coil and contact),
Min. clearance is 2.0mm (between coil and contact)
SMT and DIP types available
Bifurcated contacts
Single side stable and latching types available
Environmental friendly product
Outline Dimensions: (15.0 x 7.5 x 9.4) mm
Surge withstand voltage up to 6000VAC
Min. creepage is 2.5mm (between coil and contact),
Min. clearance is 2.0mm (between coil and contact)
SMT and DIP types available
Bifurcated contacts
Single side stable and latching types available
Environmental friendly product
Outline Dimensions: (15.0 x 7.5 x 9.4) mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 220V |
Maximum Switching Power DC | 60 W |
Series | HFD3-V |
Latching | No |
Length | 15mm |
Depth | 7.5mm |
Height | 5.65mm |
Dimensions | 15 x 7.5 x 9.2mm |
Terminal Type | Surface Mount |
Switching Current | 2A |
Number of Poles | 2 |
Minimum Operating Temperature | -40°C |
Features | SMT And DIP Types Available, Bifurcated Contacts, Single Side Stable And Latching Type Available |
Contact Material | Gold Plated |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 2800Ω |
Relay Switching Classification | Subminiature Signal Relay |
Electrical Life | 100000 Operations |
Maximum Switching Power AC | 62.5VA |
Life | 1 x 10^7 cycles |
Isolation Coil To Contact | 1.8kV rms |
Maximum Operating Temperature | +85°C |
Coil Power | 140mW |