HFD3/012-S | Hongfa Europe GMBH Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT | RS
最近搜索

    Hongfa Europe GMBH Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

    此產品已停售
    RS庫存編號:
    176-2956
    製造零件編號:
    HFD3/012-S
    製造商:
    Hongfa Europe GMBH
    透過選取一個或多個屬性來查找類似產品。
    選取全部

    品牌

    Hongfa Europe GMBH

    Coil Voltage

    12V dc

    Contact Configuration

    DPDT

    Mounting Type

    Surface Mount

    Maximum Switching Current AC

    4 A

    Maximum Switching Current DC

    4 A

    Maximum Switching Voltage AC

    277V

    Maximum Switching Voltage DC

    220V

    Series

    HFD3

    Maximum Switching Power DC

    90 W

    Length

    15mm

    Latching

    No

    Depth

    7.5mm

    Height

    9mm

    Dimensions

    15 x 7.5 x 8.5mm

    Terminal Type

    SMD Tab

    Number of Poles

    1

    Switching Current

    2A

    Electrical Life

    100000 Operations

    Isolation Coil To Contact

    1.5kV ac

    Coil Resistance

    1028Ω

    Operating Temperature Range

    -40 → +85°C

    Contact Material

    Gold Plated

    Life

    1 x 10^8 cycles

    Maximum Operating Temperature

    +85°C

    Coil Power

    140mW

    Relay Switching Classification

    Subminiature Signal Relay

    Minimum Operating Temperature

    -40°C

    Maximum Switching Power AC

    62.5VA

    Features

    SMT And DIP Types Available, Bifurcated Contacts, Single Side Stable And Latching Type Available