3 Poles, 2 form C Contact gap: more than 0.6mm High surge voltage: 2,500V between open contacts 5,000V between coil & contact Dielectric strength: 1,500VAC between open contacts 3,000VAC between coil and contact Dimensions of large contact gap relay Height: 9.4mm maximum (THT) 9.7mm maximum (SMT) Length: 15.2mm maximum Width: 7.7mm maximum No. 950 working voltage 250V (supplementary) High insulation: Clearance: min 2.0mm (coil and contacts) Creepage: min 2.5mm (coil and contacts) Low power consumption 280mW (latching type 140mW) Plastic sealed