- RS庫存編號:
- 195-8097
- 製造零件編號:
- FTR-C1GA012G
- 製造商:
- Fujitsu
2 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$42.59
單位 | Per unit |
1 - 4 | HK$42.59 |
5 - 9 | HK$41.83 |
10 - 19 | HK$41.07 |
20 - 29 | HK$40.34 |
30 + | HK$39.61 |
- RS庫存編號:
- 195-8097
- 製造零件編號:
- FTR-C1GA012G
- 製造商:
- Fujitsu
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
12 Poles, 2 form C
Contact gap: more than 0.6mm
High surge voltage: 2,500V between open contacts
5,000V between coil & contact
Dielectric strength: 1,500VAC between open contacts
3,000VAC between coil and contact
Dimensions of large contact gap relay
Height: 9.4mm maximum (THT)
9.7mm maximum (SMT)
Length: 15.2mm maximum
Width: 7.7mm maximum
No. 950 working voltage 250V (supplementary)
High insulation: Clearance: min 2.0mm (coil and contacts)
Creepage: min 2.5mm (coil and contacts)
Low power consumption 280mW (latching type 140mW)
Plastic sealed
Contact gap: more than 0.6mm
High surge voltage: 2,500V between open contacts
5,000V between coil & contact
Dielectric strength: 1,500VAC between open contacts
3,000VAC between coil and contact
Dimensions of large contact gap relay
Height: 9.4mm maximum (THT)
9.7mm maximum (SMT)
Length: 15.2mm maximum
Width: 7.7mm maximum
No. 950 working voltage 250V (supplementary)
High insulation: Clearance: min 2.0mm (coil and contacts)
Creepage: min 2.5mm (coil and contacts)
Low power consumption 280mW (latching type 140mW)
Plastic sealed
規格
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Series | FTR-C1 |
Maximum Switching Power DC | 30 W |
Length | 15.2mm |
Latching | No |
Depth | 7.7mm |
Height | 9.7mm |
Terminal Type | Surface Mount |
Switching Current | 2A |
Application | Signal |
Number of Poles | 2 |
Contact Material | Gold Plated |
Coil Resistance | 514Ω |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 62.5VA |
Isolation Coil To Contact | 3kV ac |
Maximum Operating Temperature | +85°C |
Coil Power | 280mW |