Fujitsu Surface Mount Signal Relay, 24V Coil, 1A Switching Current, SPDT
- RS庫存編號:
- 195-8173
- 製造零件編號:
- SY-5-K
- 製造商:
- Fujitsu
查看所有Signal Relays
27 在3 工作日內發貨 (海外庫存)
45 在3 工作日內發貨 (海外庫存)
單價 個
原價 HK$42.10
您付款
HK$33.90
單位 | Per unit |
1 - 4 | HK$33.90 |
5 - 9 | HK$32.34 |
10 + | HK$30.72 |
- RS庫存編號:
- 195-8173
- 製造零件編號:
- SY-5-K
- 製造商:
- Fujitsu
- COO (Country of Origin):
- JP
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Very small size and light weight
Dielectric strength 1000 VAC between coil and contacts
Surge strength 1500 V
High sensitivity
Wide ambient temperature range (-30˚C to +90˚C)
Wide operating range
DIL pitch terminals
Plastic sealed type
Dielectric strength 1000 VAC between coil and contacts
Surge strength 1500 V
High sensitivity
Wide ambient temperature range (-30˚C to +90˚C)
Wide operating range
DIL pitch terminals
Plastic sealed type
規格
Attribute | Value |
Coil Voltage | 24V |
Contact Configuration | SPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 120V ac |
Maximum Switching Voltage DC | 60V dc |
Series | T81 |
Maximum Switching Power DC | 24 W |
Length | 15.4mm |
Latching | No |
Depth | 11.4mm |
Height | 11mm |
Terminal Type | PCB Pin |
Number of Poles | 1 |
Switching Current | 1A |
Maximum Switching Power AC | 60VA |
Isolation Coil To Contact | 1500 (Surge)V |
Coil Power | 150mW |
Contact Material | Gold Plated |
Coil Resistance | 167 O |