These ultra-small PCB mount polarized relays have a compact slim body with a low height of 9mm and small surface area of 5.7 x 10.6 mm. They also offer outstanding surge resistance, increased packging density and high vibration and shock resistance. Typical applications include telecommunications and measurement equipment, audio visual equipment etc.
Twin crossbar contacts ensures high contact reliability High surge resistance Compact slim body (9x5.7x10.6mm) Sealed construction allows automatic washing Typical applications include Telecommunications and Measurement equipment, Audio Visual equipment etc
Approvals
CSA; UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Coil Voltage
4.5V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current AC
0.3 A
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
125V
Maximum Switching Voltage DC
110V
Maximum Switching Power DC
30 W
Series
FTR-B3
Length
10.9mm
Latching
No
Depth
5.7mm
Height
9mm
Dimensions
10 x 9 x 5.7mm
Terminal Type
PCB Pin
Application
Power
Switching Current
1A
Number of Poles
2
Operating Temperature Range
-40 → +85°C
Coil Resistance
145 Ω
Electrical Life
100000 Operations Cycles
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
37.5 VA
Maximum Operating Temperature
+85°C
Features
Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing.