- RS庫存編號:
- 815-4969
- 製造零件編號:
- TQ2-L2-12V
- 製造商:
- Panasonic
140 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$19.51
單位 | Per unit |
1 - 49 | HK$19.51 |
50 - 99 | HK$19.12 |
100 - 249 | HK$18.74 |
250 - 499 | HK$18.37 |
500 + | HK$18.00 |
- RS庫存編號:
- 815-4969
- 製造零件編號:
- TQ2-L2-12V
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
TQ2 Series, Latching
These low profile PCB surface mount relays are only 6mm in height; have a 2 A capacity and high sensitivity.
Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Nominal operating power 280mW/ 1 coil latching 200mW
Ideal for communication applications, measurement and QA equipment etc
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Nominal operating power 280mW/ 1 coil latching 200mW
Ideal for communication applications, measurement and QA equipment etc
Note
For through hole types see stk no. 113-8825 typically
Approvals
UL recognised;CSA
規格
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Latching | Yes |
Length | 14mm |
Depth | 9mm |
Height | 5mm |
Dimensions | 14 x 9 x 5mm |
Maximum Operating Temperature | +70°C |
Electrical Life | 200000 Cycles |
Relay Switching Classification | General Purpose Relay |
Standards Met | CSA, UL |
Minimum Operating Temperature | -40°C |
Coil Resistance | 720Ω |
Contact Material | Gold Plated |
Life | 200000Cycles |
Coil Power | 200mW |
Operating Temperature Range | -40 → +70°C |