RS PRO Buzzer for Use with Signal Tower, 24 V dc, DC
- RS庫存編號:
- 145-723
- 製造商:
- RS PRO
小計(1 盒,共 1 件)*
HK$386.30
訂單超過 HK$250.00 免費送貨
有庫存
- 69 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 |
|---|---|
| 1 + | HK$386.30 |
* 參考價格
- RS庫存編號:
- 145-723
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Component Type | Buzzer | |
| Multifunction | No | |
| Current Type | DC | |
| Supply Voltage | 24 V dc | |
| For Use With | Signal Tower | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Component Type Buzzer | ||
Multifunction No | ||
Current Type DC | ||
Supply Voltage 24 V dc | ||
For Use With Signal Tower | ||
不相容
RS PRO Signal Tower Buzzer Unit
The RS PRO Signal Tower Buzzer Unit is a versatile and robust solution that provides clear and effective audio-visual alerts in various industrial environments. This unit features a re-engineered, completely enclosed sound module that ensures substantial water and dust protection while delivering loud, omnidirectional sound.
Features and Benefits
- Capable of producing sound levels up to 88 dB, ensuring that alerts are heard clearly across the workspace
- Combines both audio and visual alerts for enhanced signalling
- Easy to set up and configure to meet specific requirements
- Fits module with diameter of 60mm
- Offers approximately -10dB sound reduction for quieter environments
- Choose from 4 distinct alarm sounds to suit different alert needs
Installation
The RS PRO Signal Tower Buzzer Unit can be easily installed using the Twist & Lock system, ensuring a secure fit and straightforward setup. This user-friendly design minimises downtime and simplifies maintenance.
Compatibility
- Buzzer unit is compatible with RS PRO 24 V Signal Towers.
相关链接
- Lovato LTN Series Signal Tower for Use with Signal Tower DC, IP65
- Patlite LR6 Series Buzzer Unit for Use with Signal Tower, IP69K
- AUER Signal ZDE Series Buzzer Unit for Use with ECOmodul40 LED Signal Towers, 24 V ac/dc
- Werma 644 Series Yellow Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP65
- Werma 644 Series White Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP65
- Werma 843 Series Red Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP54
- Werma 644 Series Green Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP65
- Werma 644 Series Red Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP65