AUER Signal PC7ASI20 Series AS-I Element for Use with Modul-Perfect 70 LED Signal Towers, 27-31 V dc, DC

小計(1 件)*

HK$1,504.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,504.50

* 參考價格

RS庫存編號:
244-0327
Distrelec 货号:
302-56-985
製造零件編號:
910775200
製造商:
AUER Signal
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

AUER Signal

Series

PC7ASI20

Component Type

AS-Interface Module

Current Type

DC

Supply Voltage

27-31 V dc

For Use With

Modul-Perfect 70 LED Signal Towers

Base Diameter

70mm

COO (Country of Origin):
AT
The AUER Signal PC7ASI20 type AS-Interface module for controlling up to 4 modules. It has Operating temperature range of -30 °C to +70 °C and high protection class IP67, IP66 and impact resistance IK08.

Maximum 31 slaves, max. 4 modules
Supply of the modules either from the AS-Interface system or via external supply (switchable via jumper)
Power requirement of the AS-Interface circuit: 20mA
Supply of the modules from the AS-Interface circuit: max. 280mA for all 4 modules
External supply: max. 280mA

相关链接