AUER Signal PC7ASI30 Series AS-I Element for Use with Modul-Perfect 70 LED Signal Towers, 27-31 V dc, DC
- RS庫存編號:
- 244-0328
- Distrelec 貨號:
- 302-56-986
- 製造零件編號:
- 910775300
- 製造商:
- AUER Signal
小計(1 件)*
HK$1,504.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,504.50 |
* 參考價格
- RS庫存編號:
- 244-0328
- Distrelec 貨號:
- 302-56-986
- 製造零件編號:
- 910775300
- 製造商:
- AUER Signal
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | AUER Signal | |
| Series | PC7ASI30 | |
| Component Type | AS-Interface Module | |
| Current Type | DC | |
| Supply Voltage | 27-31 V dc | |
| For Use With | Modul-Perfect 70 LED Signal Towers | |
| Base Diameter | 70mm | |
| 選取全部 | ||
|---|---|---|
品牌 AUER Signal | ||
Series PC7ASI30 | ||
Component Type AS-Interface Module | ||
Current Type DC | ||
Supply Voltage 27-31 V dc | ||
For Use With Modul-Perfect 70 LED Signal Towers | ||
Base Diameter 70mm | ||
- COO (Country of Origin):
- AT
The AUER Signal PC7ASI20 type AS-Interface module for controlling up to 4 modules. It has Operating temperature range of -30 °C to +70 °C and high protection class IP67, IP66 and impact resistance IK08.
Maximum 62 slaves, maximum 4 modules
Supply of the modules either from the AS-Interface system or via external supply (switchable via jumper)
Power requirement of the AS-Interface circuit: 20mA
Supply of the modules from the AS-Interface circuit: max. 280mA for all 4 modules
External supply: max. 280mA
Supply of the modules either from the AS-Interface system or via external supply (switchable via jumper)
Power requirement of the AS-Interface circuit: 20mA
Supply of the modules from the AS-Interface circuit: max. 280mA for all 4 modules
External supply: max. 280mA
相关链接
- AUER Signal PC7ASI20 Series AS-I Element for Use with Modul-Perfect 70 LED Signal Towers DC
- AUER Signal PC7RS Series Base for Use with Modul-Perfect 70 LED Signal Towers
- AUER Signal PC7MR Series Base for Use with Modul-Perfect 70 LED Signal Towers
- AUER Signal PC7MP Series Base for Use with Modul-Perfect 70 LED Signal Towers
- AUER Signal PC7MW Series Base for Use with Modul-Perfect 70 LED Signal Towers
- AUER Signal PC7MV Series Base for Use with Modul-Perfect 70 LED Signal Towers
- AUER Signal PC7MS Series Base for Use with Modul-Perfect 70 LED Signal Towers
- AUER Signal PC7FR Series Base Unit for Use with Modul-Perfect 70 LED Signal Towers