20 Way HARWIN Vertical Through Hole 2.54 mm Pitch SIL Socket, Solder, 1A
- RS庫存編號:
- 161-3624
- 製造零件編號:
- D01-9972042
- 製造商:
- HARWIN
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$93.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 55 件從 2026年11月16日 起發貨
- 加上 1,800 件從 2027年1月15日 起發貨
- 加上 900 件從 2027年3月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 70 | HK$18.72 | HK$93.60 |
| 75 - 145 | HK$18.34 | HK$91.70 |
| 150 + | HK$17.90 | HK$89.50 |
* 參考價格
- RS庫存編號:
- 161-3624
- 製造零件編號:
- D01-9972042
- 製造商:
- HARWIN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARWIN | |
| Number of Contacts | 20 | |
| Product Type | SIL Socket | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Orientation | Vertical | |
| Mount Type | Through Hole | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.54mm | |
| Standards/Approvals | No | |
| Depth | 2.8mm | |
| Length | 50.8mm | |
| 選取全部 | ||
|---|---|---|
品牌 HARWIN | ||
Number of Contacts 20 | ||
Product Type SIL Socket | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Current 1A | ||
Pitch 2.54mm | ||
Orientation Vertical | ||
Mount Type Through Hole | ||
Housing Material Polycyclohexylenedimethylene Terephthalate | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 2.54mm | ||
Standards/Approvals No | ||
Depth 2.8mm | ||
Length 50.8mm | ||
PC Tail IC Socket Strip - 20 x contacts (Gold clip, Tin shell).
Suitable for a Ø0.40-0.56mm mating pin.
相关链接
- 20 Way HARWIN Vertical Through Hole 2.54 mm Pitch SIL Socket 1A
- 32 Way HARWIN Vertical Through Hole 2.54 mm Pitch SIL Socket 1A
- 2 Way HARWIN Vertical Through Hole 5.08 mm Pitch SIL Socket 1.5A
- 16 Way TE Connectivity Straight Through Hole 2.54 mm Pitch SIL Socket 1A
- 20 Way Yamaichi Straight Through Hole 2.54 mm Pitch SIL Socket 700V 1A
- 20 Way TE Connectivity Straight Through Hole 2.54 mm Pitch SIL Socket 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A