12 Way Preci-Dip Right Angle Through Hole 2.54 mm Pitch SIL Socket 100 V ac, 150V dc, Solder, 3A

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

HK$65.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 5 件從 2026年11月10日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 120HK$13.14HK$65.70
125 - 495HK$12.62HK$63.10
500 +HK$12.08HK$60.40

* 參考價格

包裝方式:
RS庫存編號:
701-9663
製造零件編號:
399-87-112-10-003101
製造商:
Preci-Dip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Preci-Dip

Number of Contacts

12

Product Type

SIL Socket

Contact Material

Beryllium Copper Alloy, Brass

Contact Plating

Tin, Gold

Current

3A

Pitch

2.54mm

Orientation

Right Angle

Mount Type

Through Hole

Housing Material

Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate

Voltage

100V ac, 150V ac

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Depth

2.54mm

Standards/Approvals

No

Length

30.48mm

Width

2.95mm

COO (Country of Origin):
CH

2.54 mm IC Sockets Ø 0.47 mm pin


These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips

Through Hole connectors are Standoff type with a Pin length of 3.2 mm

The SMD mounting connectors are Gull-Wing type

Standards

UL 94V-0

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。