RS PRO Single Layer Ceramic Capacitor 1 nF 100V dc ±10 % X7R Dielectric, Through Hole 125 °C Max Op. Temp.
- RS庫存編號:
- 180-4815
- 製造商:
- RS PRO
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 盒,共 2000 件)*
HK$866.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 4,000 件從 2027年3月11日 起裝運發貨
- 加上 2,000 件從 2027年6月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 2000 - 2000 | HK$0.433 | HK$866.00 |
| 4000 - 18000 | HK$0.422 | HK$844.00 |
| 20000 + | HK$0.413 | HK$826.00 |
* 參考價格
- RS庫存編號:
- 180-4815
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Capacitance | 1nF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Series | RS PRO | |
| Packaging | Ammo Pack | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Dielectric | X7R | |
| Package/Case | 0805 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Terminal Type | Solder | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Capacitance 1nF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Series RS PRO | ||
Packaging Ammo Pack | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Dielectric X7R | ||
Package/Case 0805 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- TW
MLC Radial Lead Capacitor (RD) has wide application in computer, data processing, telecommunication, industrial control and instrumentation equipment.
The radial lead MLC is built with superior moisture, and shock resistant epoxy coating material.
Halogen free products are available.
相关链接
- RS PRO Single Layer Ceramic Capacitor 1 nF 100V dc ±10 % X7R Dielectric, Through Hole 125 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 100 nF 50V dc ±10 % X7R Dielectric, Through Hole 125 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 1 μF 50V dc ±10 % X7R Dielectric, Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2 nF 10kV dc ±20 % X7R Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 3kV dc ±10 % X7R Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 47 pF 3kV ±20 % X7R Dielectric Through Hole 105 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 6.8 nF 250V ac ±20 % Y5V Dielectric, C900 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.9 nF 760V dc ±20 % Y5U Dielectric Surface 125 °C Max Op. Temp.