TDK Single Layer Ceramic Capacitor 680 pF 3kV dc ±10 %, CK45, Through Hole 105 °C Max Op. Temp.
- RS庫存編號:
- 253-2831
- 製造零件編號:
- CK45-B3FD681KYVNA
- 製造商:
- TDK
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加100件可節省HK$14.50
查看批量定價選項小計(1 組,共 20 件)*
HK$31.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 480 件從 2026年11月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* | 節省 |
|---|---|---|---|
| 20 - 80 | HK$1.55 | HK$31.00 | - |
| 100 - 180 | HK$1.405 | HK$28.10 | HK$14.50 |
| 200 - 380 | HK$1.255 | HK$25.10 | HK$59.00 |
| 400 + | HK$1.03 | HK$20.60 | HK$208.00 |
* 參考價格
- RS庫存編號:
- 253-2831
- 製造零件編號:
- CK45-B3FD681KYVNA
- 製造商:
- TDK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TDK | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 680pF | |
| Voltage | 3kV dc | |
| Mount Type | Through Hole | |
| Series | CK45 | |
| Packaging | Tape | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Diameter | 8mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| 選取全部 | ||
|---|---|---|
品牌 TDK | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 680pF | ||
Voltage 3kV dc | ||
Mount Type Through Hole | ||
Series CK45 | ||
Packaging Tape | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Package/Case Disc | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Diameter 8mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Terminal Type Radial | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The TDK CK45 series disc type capacitor is a commercial grade high voltage ceramic capacitor. The disc type capacitor used in DC ballast.
Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material
Compatible with halogen-free external resin coating
相关链接
- TDK Single Layer Ceramic Capacitor 680 pF 3kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 3kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 3kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 3kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 220 pF 3kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 330 pF 3kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 470 pF 3kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 100 pF 3kV dc ±10 % Through Hole 105 °C Max Op. Temp.