IKO Nippon Thompson Slewing Ring with 120 mm OD

小計(1 件)*

HK$1,607.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年12月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,607.80

* 參考價格

RS庫存編號:
175-3596
製造零件編號:
CRBHV8016AUUC1
製造商:
IKO Nippon Thompson
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

IKO Nippon Thompson

Product Type

Slewing Ring

Seal Material

Stainless Steel

Inside Diameter

80mm

Material

Stainless Steel

COO (Country of Origin):
VN
IKO Crossed Roller Bearings are compact bearings with their rollers alternately crossed at right angles to each other between inner and outer rings. They can take loads from any directions at the same time such as radial, thrust and moment loads. The rollers make line-contact with raceway surfaces, and, therefore, elastic deformation due to bearing loads is very small. CRBHV is manufactured at a dedicated site and achieves cost reductions and shortened lead times from manufacture to delivery through revision of our Crossed Roller Bearing design and manufacturing processes to be a Crossed Roller Bearing boasting excellent cost performance. This product can contribute to equipment cost reductions or shorter delivery times when integrated into various machines.

High Rigidity / High Accuracy

Quick Delivery / Very Affordable

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。