IKO Nippon Thompson Slewing Ring with 150 mm OD
- RS庫存編號:
- 175-3611
- 製造零件編號:
- CRBHV10020AUUT1
- 製造商:
- IKO Nippon Thompson
小計(1 件)*
HK$2,581.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年6月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,581.30 |
* 參考價格
- RS庫存編號:
- 175-3611
- 製造零件編號:
- CRBHV10020AUUT1
- 製造商:
- IKO Nippon Thompson
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | IKO Nippon Thompson | |
| Product Type | Slewing Ring | |
| Outside Diameter | 150 mm | |
| Seal Material | Stainless Steel | |
| Material | Steel | |
| 選取全部 | ||
|---|---|---|
品牌 IKO Nippon Thompson | ||
Product Type Slewing Ring | ||
Outside Diameter 150 mm | ||
Seal Material Stainless Steel | ||
Material Steel | ||
- COO (Country of Origin):
- VN
IKO Crossed Roller Bearings are compact bearings with their rollers alternately crossed at right angles to each other between inner and outer rings. They can take loads from any directions at the same time such as radial, thrust and moment loads. The rollers make line-contact with raceway surfaces, and, therefore, elastic deformation due to bearing loads is very small. CRBHV is manufactured at a dedicated site and achieves cost reductions and shortened lead times from manufacture to delivery through revision of our Crossed Roller Bearing design and manufacturing processes to be a Crossed Roller Bearing boasting excellent cost performance. This product can contribute to equipment cost reductions or shorter delivery times when integrated into various machines.
High Rigidity / High Accuracy
Quick Delivery / Very Affordable
相关链接
- IKO Nippon Thompson Slewing Ring with 150 mm OD
- IKO Nippon Thompson Slewing Ring with 70 mm OD
- IKO Nippon Thompson Slewing Ring with 240 mm OD
- IKO Nippon Thompson Slewing Ring with 80 mm OD
- IKO Nippon Thompson Slewing Ring with 130 mm OD
- IKO Nippon Thompson Slewing Ring with 100 mm OD
- IKO Nippon Thompson Slewing Ring with 165 mm OD
- IKO Nippon Thompson Slewing Ring with 120 mm OD