IKO Nippon Thompson Slewing Ring with 70 mm OD
- RS庫存編號:
- 175-3612
- 製造零件編號:
- CRBFV2012ATUUC1
- 製造商:
- IKO Nippon Thompson
小計(1 件)*
HK$1,606.90
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,606.90 |
* 參考價格
- RS庫存編號:
- 175-3612
- 製造零件編號:
- CRBFV2012ATUUC1
- 製造商:
- IKO Nippon Thompson
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | IKO Nippon Thompson | |
| Product Type | Slewing Ring | |
| Seal Material | Stainless Steel | |
| Inside Diameter | 20mm | |
| Material | Steel | |
| 選取全部 | ||
|---|---|---|
品牌 IKO Nippon Thompson | ||
Product Type Slewing Ring | ||
Seal Material Stainless Steel | ||
Inside Diameter 20mm | ||
Material Steel | ||
- COO (Country of Origin):
- VN
IKO Nippon Thompson Slewing Ring
The IKO Nippon Thompson roller slewing rings are compact roller bearing. Its rollers are alternately crossed at right angle to each other between inner and outer rings. They can take loads from any directions such as radial, thrust and moment load at the same time. The rollers make line-contact with raceway surfaces. Therefore, elastic deformation due to bearing loads is very small. CRBHV is manufactured at a dedicated site. Hence, it achieves cost reduction and shortened lead time from manufacture to delivery. The crossed roller bearing ensures excellent performance through constant revision of roller bearing design and manufacturing processes. Due to all these factors this product contributes to higher efficiency and improved performance when integrated into various machines.
Features and Benefits
• Outer diameter is 70mm
• High-quality
• Abrasion resistant
• Corrosion resistant
• High accuracy and rigidity
• Quick delivery
• Affordable
Applications
• Construction machinery
• Thermal power plant
• Tidal or current power turbines
• Wind power plants
• Mobile cranes
• Water treatment plants
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V